
F280049RSHSR | |
|---|---|
DigiKey Part Number | 296-F280049RSHSRTR-ND - Tape & Reel (TR) 296-F280049RSHSRCT-ND - Cut Tape (CT) 296-F280049RSHSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280049RSHSR |
Description | IC MCU 32BIT 256KB FLASH 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280049RSHSR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 56-VQFN (7x7) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 56-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,14800 € | 71,48 € |
| 25 | 6,64680 € | 166,17 € |
| 100 | 6,09590 € | 609,59 € |
| 250 | 5,95604 € | 1.489,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,40712 € | 13.517,80 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

