
F280045PZS | |
|---|---|
DigiKey Part Number | F280045PZS-ND |
Manufacturer | |
Manufacturer Product Number | F280045PZS |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F280045PZS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 100K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Part Status Active | Data Converters A/D 21x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,01156 € | 1.082,08 € |
| Unit Price without VAT: | 6,01156 € |
|---|---|
| Unit Price with VAT: | 7,15376 € |

