
F280039SPTR | |
|---|---|
DigiKey Part Number | 296-F280039SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F280039SPTR |
Description | C2000 32-BIT MCU 120-MHZ 384-KB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 384KB (192K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280039SPTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34.5K x 16 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 12b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21126 € | 4.211,26 € |
| Unit Price without VAT: | 4,21126 € |
|---|---|
| Unit Price with VAT: | 5,01140 € |

