
F280039CPZRQ1 | |
|---|---|
DigiKey Part Number | 296-F280039CPZRQ1TR-ND - Tape & Reel (TR) 296-F280039CPZRQ1CT-ND - Cut Tape (CT) 296-F280039CPZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280039CPZRQ1 |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 384KB (192K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F280039CPZRQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 34.5K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 23x12b SAR; D/A 2x12b |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 51 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,28400 € | 72,84 € |
| 25 | 6,77560 € | 169,39 € |
| 100 | 6,21640 € | 621,64 € |
| 250 | 6,08044 € | 1.520,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,65690 € | 5.656,90 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

