
F280038PMRQ1 | |
|---|---|
DigiKey Part Number | 296-F280038PMRQ1TR-ND - Tape & Reel (TR) 296-F280038PMRQ1CT-ND - Cut Tape (CT) 296-F280038PMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280038PMRQ1 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 384KB (192K x 16) FLASH 64-LQFP (10x10) |
EDA/CAD Models | F280038PMRQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 34.5K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 16x12b SAR; D/A 2x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 25 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,92600 € | 59,26 € |
| 25 | 5,49840 € | 137,46 € |
| 100 | 5,02950 € | 502,95 € |
| 250 | 4,80600 € | 1.201,50 € |
| 500 | 4,67122 € | 2.335,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,90948 € | 4.909,48 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

