
F280037PTRQ1 | |
|---|---|
DigiKey Part Number | 296-F280037PTRQ1-ND |
Manufacturer | |
Manufacturer Product Number | F280037PTRQ1 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34.5K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.63V | |
Data Converters | A/D 14x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,26400 € | 52,64 € |
| 25 | 4,87960 € | 121,99 € |
| 100 | 4,45750 € | 445,75 € |
| 250 | 4,25608 € | 1.064,02 € |
| 500 | 4,13476 € | 2.067,38 € |
| 1.000 | 4,03488 € | 4.034,88 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

