
F280037CSPZ | |
|---|---|
DigiKey Part Number | 296-F280037CSPZ-ND |
Manufacturer | |
Manufacturer Product Number | F280037CSPZ |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F280037CSPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34.5K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.63V | |
Data Converters | A/D 23x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,55644 € | 820,16 € |
| Unit Price without VAT: | 4,55644 € |
|---|---|
| Unit Price with VAT: | 5,42216 € |

