C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280037CPTRQ1

DigiKey Part Number
296-F280037CPTRQ1TR-ND - Tape & Reel (TR)
296-F280037CPTRQ1CT-ND - Cut Tape (CT)
296-F280037CPTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F280037CPTRQ1
Description
IC MCU 32BIT 256KB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
F280037CPTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34.5K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V
Data Converters
A/D 14x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,63000 €7,63 €
105,92500 €59,25 €
255,49760 €137,44 €
1005,02770 €502,77 €
2504,87316 €1.218,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,55753 €4.557,53 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €