
F280033SPN | |
|---|---|
DigiKey Part Number | 296-F280033SPN-ND |
Manufacturer | |
Manufacturer Product Number | F280033SPN |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | F280033SPN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34.5K x 16 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
Part Status Active | Data Converters A/D 18x12b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 3,39252 € | 807,42 € |
| Unit Price without VAT: | 3,39252 € |
|---|---|
| Unit Price with VAT: | 4,03710 € |

