Direct

F280025PTSRG4 | |
|---|---|
DigiKey Part Number | 296-F280025PTSRG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F280025PTSRG4 |
Description | C2000 32-BIT MCU WITH 100-MHZ, F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 16 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.81V ~ 3.63V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F280025PTSR | Texas Instruments | 1.508 | 296-F280025PTSRCT-ND | 4,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96319 € | 2.963,19 € |
| Unit Price without VAT: | 2,96319 € |
|---|---|
| Unit Price with VAT: | 3,52620 € |


