
F280025PMQR | |
|---|---|
DigiKey Part Number | 296-F280025PMQRTR-ND - Tape & Reel (TR) 296-F280025PMQRCT-ND - Cut Tape (CT) 296-F280025PMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025PMQR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F280025PMQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 12K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.81V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 16x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 26 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,65600 € | 46,56 € |
| 25 | 4,30840 € | 107,71 € |
| 100 | 3,92650 € | 392,65 € |
| 250 | 3,74424 € | 936,06 € |
| 500 | 3,63442 € | 1.817,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40772 € | 3.407,72 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

