
F280025CPTSR | |
|---|---|
DigiKey Part Number | 296-F280025CPTSRTR-ND - Tape & Reel (TR) 296-F280025CPTSRCT-ND - Cut Tape (CT) 296-F280025CPTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025CPTSR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,92200 € | 39,22 € |
| 25 | 3,62320 € | 90,58 € |
| 100 | 3,29460 € | 329,46 € |
| 250 | 3,13792 € | 784,48 € |
| 500 | 3,04352 € | 1.521,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96582 € | 2.965,82 € |
| 2.000 | 2,90188 € | 5.803,76 € |
| 3.000 | 2,86987 € | 8.609,61 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |









