
F280025CPTQR | |
|---|---|
DigiKey Part Number | 296-F280025CPTQRTR-ND - Tape & Reel (TR) 296-F280025CPTQRCT-ND - Cut Tape (CT) 296-F280025CPTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025CPTQR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280025CPTQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 12K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.81V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 14x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 14 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,04200 € | 50,42 € |
| 25 | 4,66960 € | 116,74 € |
| 100 | 4,26110 € | 426,11 € |
| 250 | 4,06632 € | 1.016,58 € |
| 500 | 3,94894 € | 1.974,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,70413 € | 3.704,13 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

