
F280025CPMSR | |
|---|---|
DigiKey Part Number | 296-F280025CPMSRTR-ND - Tape & Reel (TR) 296-F280025CPMSRCT-ND - Cut Tape (CT) 296-F280025CPMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025CPMSR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F280025CPMSR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,65200 € | 46,52 € |
| 25 | 4,30600 € | 107,65 € |
| 100 | 3,92640 € | 392,64 € |
| 250 | 3,74544 € | 936,36 € |
| 500 | 3,63634 € | 1.818,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54654 € | 3.546,54 € |
| 2.000 | 3,47262 € | 6.945,24 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

