
F280023PTSR | |
|---|---|
DigiKey Part Number | 296-F280023PTSRTR-ND - Tape & Reel (TR) 296-F280023PTSRCT-ND - Cut Tape (CT) 296-F280023PTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280023PTSR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280023PTSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,85100 € | 28,51 € |
| 25 | 2,62400 € | 65,60 € |
| 100 | 2,37450 € | 237,45 € |
| 250 | 2,25544 € | 563,86 € |
| 500 | 2,18364 € | 1.091,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12455 € | 2.124,55 € |
| 2.000 | 2,07592 € | 4.151,84 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

