
F280023PNSR | |
|---|---|
DigiKey Part Number | 296-F280023PNSRTR-ND - Tape & Reel (TR) 296-F280023PNSRCT-ND - Cut Tape (CT) 296-F280023PNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280023PNSR |
Description | IC MCU 32BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.81V ~ 3.63V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,08797 € | 3.087,97 € |
| Unit Price without VAT: | 3,08797 € |
|---|---|
| Unit Price with VAT: | 3,67468 € |

