TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800157SPNR

DigiKey Part Number
296-F2800157SPNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F2800157SPNR
Description
C2000 32-BIT MCU 120-MHZ 256-KB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
18K x 16
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Part Status
Active
Data Converters
A/D 21x12b SAR
Core Processor
TMS320C28x
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
80-LQFP (12x12)
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,42137 €2.421,37 €
Manufacturers Standard Package
Unit Price without VAT:2,42137 €
Unit Price with VAT:2,88143 €