
F2800157SPM | |
|---|---|
DigiKey Part Number | 296-F2800157SPM-ND |
Manufacturer | |
Manufacturer Product Number | F2800157SPM |
Description | C2000 32-BIT MCU 120-MHZ 256-KB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F2800157SPM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor TMS320C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,78100 € | 37,81 € |
| 25 | 3,49000 € | 87,25 € |
| 160 | 3,08738 € | 493,98 € |
| 320 | 2,98322 € | 954,63 € |
| 640 | 2,89745 € | 1.854,37 € |
| 1.120 | 2,83943 € | 3.180,16 € |
| 2.560 | 2,76880 € | 7.088,13 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

