
F2800157EPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800157EPHPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F2800157EPHPRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU 120- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tape & Reel (TR) | Data Converters A/D 18x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor TMS320C28x | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Supplier Device Package 48-HTQFP (7x7) |
Number of I/O 27 | Package / Case 48-PowerTQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,37218 € | 3.372,18 € |
| Unit Price without VAT: | 3,37218 € |
|---|---|
| Unit Price with VAT: | 4,01289 € |

