TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800156EPHPQ1

DigiKey Part Number
296-F2800156EPHPQ1-ND
Manufacturer
Manufacturer Product Number
F2800156EPHPQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
100MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 18x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,86400 €28,64 €
252,63440 €65,86 €
1002,38240 €238,24 €
2502,26216 €565,54 €
5002,18974 €1.094,87 €
1.0002,13012 €2.130,12 €
2.5002,06716 €5.167,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €