
F2800155QPNRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800155QPNRQ1TR-ND - Tape & Reel (TR) 296-F2800155QPNRQ1CT-ND - Cut Tape (CT) 296-F2800155QPNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800155QPNRQ1 |
Description | AUTOMOTIVE 32-BIT MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86200 € | 38,62 € |
| 25 | 3,56800 € | 89,20 € |
| 100 | 3,24440 € | 324,44 € |
| 250 | 3,09020 € | 772,55 € |
| 500 | 2,99724 € | 1.498,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92075 € | 2.920,75 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

