
F2800155QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800155QPHPRQ1TR-ND - Tape & Reel (TR) 296-F2800155QPHPRQ1CT-ND - Cut Tape (CT) 296-F2800155QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800155QPHPRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU 120- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 48-HTQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 18x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor TMS320C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Supplier Device Package 48-HTQFP (7x7) |
Number of I/O 27 | Package / Case 48-PowerTQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,79700 € | 37,97 € |
| 25 | 3,50520 € | 87,63 € |
| 100 | 3,18460 € | 318,46 € |
| 250 | 3,03176 € | 757,94 € |
| 500 | 2,93964 € | 1.469,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75367 € | 2.753,67 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

