TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 64KB (32K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800152QRHBRQ1

DigiKey Part Number
296-F2800152QRHBRQ1TR-ND - Tape & Reel (TR)
296-F2800152QRHBRQ1CT-ND - Cut Tape (CT)
296-F2800152QRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800152QRHBRQ1
Description
AUTOMOTIVE 32-BIT MCU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 64KB (32K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
18K x 16
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Part Status
Active
Data Converters
A/D 11x12b SAR
Core Processor
TMS320C28x
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 125°C (TA)
Speed
120MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,95400 €19,54 €
251,78960 €44,74 €
1001,60850 €160,85 €
2501,52220 €380,55 €
5001,48110 €740,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,37441 €4.123,23 €
6.0001,34852 €8.091,12 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €