C28x C2000™ Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800135PTR

DigiKey Part Number
296-F2800135PTR-ND - Tape & Reel (TR)
296-F2800135PTRCT-ND - Cut Tape (CT)
296-F2800135PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800135PTR
Description
C2000 32-BIT MCU WITH 120 MHZ, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FIFO, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 17x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16400 €21,64 €
251,98520 €49,63 €
1001,78820 €178,82 €
2501,69416 €423,54 €
5001,63756 €818,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,65460 €1.654,60 €
2.0001,61469 €3.229,38 €
3.0001,59472 €4.784,16 €
5.0001,57258 €7.862,90 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €