
F2800135PMR | |
|---|---|
DigiKey Part Number | 296-F2800135PMRTR-ND - Tape & Reel (TR) 296-F2800135PMRCT-ND - Cut Tape (CT) 296-F2800135PMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800135PMR |
Description | IC MCU 32BIT 128MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F2800135PMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 21x12b SAR; D/A 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31700 € | 23,17 € |
| 25 | 2,12720 € | 53,18 € |
| 100 | 1,91820 € | 191,82 € |
| 250 | 1,81852 € | 454,63 € |
| 500 | 1,75848 € | 879,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77742 € | 1.777,42 € |
| 2.000 | 1,73511 € | 3.470,22 € |
| 3.000 | 1,71392 € | 5.141,76 € |
| 5.000 | 1,69045 € | 8.452,25 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

