
F2800133RGZR | |
|---|---|
DigiKey Part Number | 296-F2800133RGZRTR-ND - Tape & Reel (TR) 296-F2800133RGZRCT-ND - Cut Tape (CT) 296-F2800133RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800133RGZR |
Description | C2000 32-BIT MCU WITH 120 MHZ, 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 64KB (32K x 16) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,78560 € | 44,64 € |
| 100 | 1,60540 € | 160,54 € |
| 250 | 1,51956 € | 379,89 € |
| 500 | 1,46784 € | 733,92 € |
| 1.000 | 1,42527 € | 1.425,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,36138 € | 5.445,52 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

