
F2800132PTR | |
|---|---|
DigiKey Part Number | 296-F2800132PTR-ND - Tape & Reel (TR) 296-F2800132PTRCT-ND - Cut Tape (CT) 296-F2800132PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800132PTR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800132PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 17x12b SAR; D/A 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,69280 € | 42,32 € |
| 100 | 1,51970 € | 151,97 € |
| 250 | 1,43720 € | 359,30 € |
| 500 | 1,39442 € | 697,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34656 € | 1.346,56 € |
| 2.000 | 1,31287 € | 2.625,74 € |
| 3.000 | 1,29600 € | 3.888,00 € |
| 5.000 | 1,27731 € | 6.386,55 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

