
EVMK2G | |
|---|---|
DigiKey Part Number | 296-44436-ND |
Manufacturer | |
Manufacturer Product Number | EVMK2G |
Description | 66AK2G EVAL BRD |
Customer Reference | |
Detailed Description | 66AK2G - ARM® Cortex®-A15, C66x DSP Embedded Evaluation Board |
Category | Utilized IC / Part 66AK2G |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Obsolete | Suggested Programming Environment Code Composer Studio |
Type DSP | Base Product Number |
Core Processor ARM® Cortex®-A15, C66x |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVMK2GX | Texas Instruments | 1 | 296-49032-ND | 742,60000 € | Similar |


