
EVM430-I2040S | |
|---|---|
DigiKey Part Number | 296-43443-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-I2040S |
Description | EVAL BOARD FOR MSP430I2040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430i2040 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MSP430i2040 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,55000 € | 94,55 € |
| Unit Price without VAT: | 94,55000 € |
|---|---|
| Unit Price with VAT: | 112,51450 € |

