


EVM430-F6779 | |
|---|---|
DigiKey Part Number | 296-37565-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-F6779 |
Description | EVAL BOARD FOR MSP430F6779 |
Customer Reference | |
Detailed Description | MSP430F6779 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy/Power Meter |
Manufacturer Texas Instruments | Embedded Yes, MCU, 16-Bit |
Packaging Box | Utilized IC / Part MSP430F6779 |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |

