
EV2050 | |
|---|---|
DigiKey Part Number | 296-9508-ND |
Manufacturer | |
Manufacturer Product Number | EV2050 |
Description | EVAL BOARD FOR BQ2050 |
Customer Reference | |
Detailed Description | BQ2050 Power Gauge™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | - | |
Utilized IC / Part | BQ2050 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

