
LP5812CDSDR | |
|---|---|
DigiKey Part Number | 296-LP5812CDSDRTR-ND - Tape & Reel (TR) 296-LP5812CDSDRCT-ND - Cut Tape (CT) 296-LP5812CDSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812CDSDR |
Description | IC LED DRIVER LINEAR 51MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5812CDSDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66800 € | 16,70 € |
| 100 | 0,59020 € | 59,02 € |
| 250 | 0,55320 € | 138,30 € |
| 500 | 0,53092 € | 265,46 € |
| 1.000 | 0,51257 € | 512,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50462 € | 1.513,86 € |
| 6.000 | 0,49320 € | 2.959,20 € |
| 9.000 | 0,48748 € | 4.387,32 € |
| 15.000 | 0,48115 € | 7.217,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


