
ESD801DPYR | |
|---|---|
DigiKey Part Number | 296-ESD801DPYRTR-ND - Tape & Reel (TR) 296-ESD801DPYRCT-ND - Cut Tape (CT) 296-ESD801DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD801DPYR |
Description | 36V BIDIRECTIONAL ULTRA-LOW CAPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD801DPYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 183W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24250 € | 24,25 € |
| 500 | 0,18432 € | 92,16 € |
| 1.000 | 0,16555 € | 165,55 € |
| 2.000 | 0,14976 € | 299,52 € |
| 5.000 | 0,13263 € | 663,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12205 € | 1.220,50 € |
| 20.000 | 0,11315 € | 2.263,00 € |
| 30.000 | 0,10861 € | 3.258,30 € |
| 50.000 | 0,10650 € | 5.325,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

