
ESD752DXAR | |
|---|---|
DigiKey Part Number | 296-ESD752DXARTR-ND - Tape & Reel (TR) 296-ESD752DXARCT-ND - Cut Tape (CT) 296-ESD752DXARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD752DXAR |
Description | DUAL, 3-PF, 24-V, 30-KV ESD PROT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1110-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.7A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-DFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1.000 | 0,15073 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12866 € | 385,98 € |
| 6.000 | 0,11754 € | 705,24 € |
| 9.000 | 0,11188 € | 1.006,92 € |
| 15.000 | 0,10551 € | 1.582,65 € |
| 21.000 | 0,10174 € | 2.136,54 € |
| 30.000 | 0,09807 € | 2.942,10 € |
| 75.000 | 0,09467 € | 7.100,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

