
ESD752DBZR | |
|---|---|
DigiKey Part Number | 296-ESD752DBZRTR-ND - Tape & Reel (TR) 296-ESD752DBZRCT-ND - Cut Tape (CT) 296-ESD752DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD752DBZR |
Description | TVS DIODE 24VWM 37VC SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 210W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN, USB |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 35.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.7A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23230 € | 23,23 € |
| 500 | 0,17586 € | 87,93 € |
| 1.000 | 0,15764 € | 157,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13446 € | 403,38 € |
| 6.000 | 0,12278 € | 736,68 € |
| 9.000 | 0,11683 € | 1.051,47 € |
| 15.000 | 0,11014 € | 1.652,10 € |
| 21.000 | 0,10617 € | 2.229,57 € |
| 30.000 | 0,10232 € | 3.069,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











