36.5V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD751DYARQ1

DigiKey Part Number
296-ESD751DYARQ1TR-ND - Tape & Reel (TR)
296-ESD751DYARQ1CT-ND - Cut Tape (CT)
296-ESD751DYARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD751DYARQ1
Description
TVS DIODE 24VWM 36.5VC SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
36.5V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
ESD751DYARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
102W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN
Part Status
Active
Capacitance @ Frequency
1.6pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Grade
Automotive
Voltage - Reverse Standoff (Typ)
24V (Max)
Qualification
AEC-Q101
Voltage - Breakdown (Min)
25.5V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
36.5V (Typ)
Package / Case
SC-79, SOD-523
Current - Peak Pulse (10/1000µs)
2.8A (8/20µs)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13100 €1,31 €
250,11520 €2,88 €
1000,09840 €9,84 €
2500,09044 €22,61 €
5000,08556 €42,78 €
1.0000,08157 €81,57 €
2.5000,07736 €193,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,07336 €586,88 €
16.0000,07153 €1.144,48 €
24.0000,07061 €1.694,64 €
40.0000,06959 €2.783,60 €
56.0000,06900 €3.864,00 €
80.0000,06843 €5.474,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €