
ESD751DYAR | |
|---|---|
DigiKey Part Number | 296-ESD751DYARTR-ND - Tape & Reel (TR) 296-ESD751DYARCT-ND - Cut Tape (CT) 296-ESD751DYARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD751DYAR |
Description | TVS DIODE 24VWM 36.5VC SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 102W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 1.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 35.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 36.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,09184 € | 22,96 € |
| 500 | 0,08694 € | 43,47 € |
| 1.000 | 0,08289 € | 82,89 € |
| 2.500 | 0,07862 € | 196,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05396 € | 431,68 € |
| 16.000 | 0,05254 € | 840,64 € |
| 24.000 | 0,05183 € | 1.243,92 € |
| 40.000 | 0,05104 € | 2.041,60 € |
| 56.000 | 0,05057 € | 2.831,92 € |
| 80.000 | 0,05013 € | 4.010,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

