
ESD601DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD601DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD601DPYRQ1CT-ND - Cut Tape (CT) 296-ESD601DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD601DPYRQ1 |
Description | TVS DIODE 18VWM 33VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33V (Typ) Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 75W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 18V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 19V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 33V (Typ) | Package / Case 0402 (1005 Metric) |
Current - Peak Pulse (10/1000µs) 2.7A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18170 € | 18,17 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15308 € | 153,08 € |
| 2.500 | 0,14811 € | 370,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13810 € | 1.381,00 € |
| 20.000 | 0,13519 € | 2.703,80 € |
| 30.000 | 0,13373 € | 4.011,90 € |
| 50.000 | 0,13211 € | 6.605,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











