ESD401EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 10,33000 €
Datasheet
ESD401 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD401EVM

DigiKey Part Number
296-48000-ND
Manufacturer
Manufacturer Product Number
ESD401EVM
Description
EVAL BOARD FOR ESD401
Customer Reference
Detailed Description
ESD401 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Circuit Protection
Function
Electrostatic Discharge (ESD)
Embedded
-
Utilized IC / Part
ESD401
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes