
ESD321DPYR | |
|---|---|
DigiKey Part Number | 296-51108-2-ND - Tape & Reel (TR) 296-51108-1-ND - Cut Tape (CT) 296-51108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD321DPYR |
Description | TVS DIODE 3.6VWM 6.8VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | ESD321DPYR Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.8V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,16480 € | 82,40 € |
| 1.000 | 0,14757 € | 147,57 € |
| 2.000 | 0,13307 € | 266,14 € |
| 5.000 | 0,11735 € | 586,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10763 € | 1.076,30 € |
| 20.000 | 0,09946 € | 1.989,20 € |
| 30.000 | 0,09529 € | 2.858,70 € |
| 50.000 | 0,09062 € | 4.531,00 € |
| 70.000 | 0,08785 € | 6.149,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











