
ESD2CAN36DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CAN36DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD2CAN36DBZRQ1CT-ND - Cut Tape (CT) 296-ESD2CAN36DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CAN36DBZRQ1 |
Description | TVS DIODE 36VWM 61VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.3A (8/20µs) | |
Power - Peak Pulse | 233W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23690 € | 23,69 € |
| 500 | 0,17994 € | 89,97 € |
| 1.000 | 0,16154 € | 161,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13816 € | 414,48 € |
| 6.000 | 0,12638 € | 758,28 € |
| 9.000 | 0,12038 € | 1.083,42 € |
| 15.000 | 0,11363 € | 1.704,45 € |
| 21.000 | 0,10963 € | 2.302,23 € |
| 30.000 | 0,10575 € | 3.172,50 € |
| 75.000 | 0,10327 € | 7.745,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



