- Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMB1499QMHX/NOPB

DigiKey Part Number
296-EMB1499QMHX/NOPBTR-ND - Tape & Reel (TR)
296-EMB1499QMHX/NOPBCT-ND - Cut Tape (CT)
296-EMB1499QMHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMB1499QMHX/NOPB
Description
IC REG BIDIRECT CURRENT 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
EMB1499QMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Active Cell Balancing
Voltage - Input
10V ~ 14V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 315.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,51000 €11,51 €
109,06500 €90,65 €
258,45400 €211,35 €
1007,78340 €778,34 €
2507,46356 €1.865,89 €
5007,27080 €3.635,40 €
1.0007,11220 €7.112,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,94477 €17.361,92 €
Manufacturers Standard Package
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,69690 €

Other Suppliers on DigiKey

315.000In Stock
Ships from Rochester Electronics, LLC