
EKT-LM3S811 | |
|---|---|
DigiKey Part Number | 726-1129-ND |
Manufacturer | |
Manufacturer Product Number | EKT-LM3S811 |
Description | LM3S811 EVAL BRD |
Customer Reference | |
Detailed Description | LM3S811 Stellaris® ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part LM3S811 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), OLED |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |

