LM4F232 Stellaris® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-LM4F232

DigiKey Part Number
296-29539-ND
Manufacturer
Manufacturer Product Number
EKI-LM4F232
Description
LM4F232 EVAL BRD
Customer Reference
Detailed Description
LM4F232 Stellaris® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Utilized IC / Part
LM4F232
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s), OLED, Accessories
Part Status
Obsolete
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.