
EKC-LM3S3748 | |
|---|---|
DigiKey Part Number | 726-1186-ND |
Manufacturer | |
Manufacturer Product Number | EKC-LM3S3748 |
Description | LM3S3748 EVAL BRD |
Customer Reference | |
Detailed Description | LM3S3748 Stellaris® ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part LM3S3748 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Accessories |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |


