
DVI-FPDLINKII-R/NOPB | |
|---|---|
DigiKey Part Number | DVI-FPDLINKII-R/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DVI-FPDLINKII-R/NOPB |
Description | EVAL BOARD DS90UR905Q DS90UR906Q |
Customer Reference | |
Detailed Description | DS90UR905Q, DS90UR906Q - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | No | |
Utilized IC / Part | DS90UR905Q, DS90UR906Q | |
Primary Attributes | 24-Bit DVI I/O Ports | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

