
DVI-FPDLINKII-M/NOPB | |
|---|---|
DigiKey Part Number | DVI-FPDLINKII-M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DVI-FPDLINKII-M/NOPB |
Description | EVAL BOARD DS90UR905Q DS90UR906Q |
Customer Reference | |
Detailed Description | DS90UR905Q, DS90UR906Q - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DS90UR905Q, DS90UR906Q |
Packaging Box | Primary Attributes 24-Bit DVI I/O Ports |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Serializer, Deserializer (SerDes) |

