Fixed Point Digital Signal Processor (DSP) 160MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVC5416PGE160IDWLD

DigiKey Part Number
DVC5416PGE160IDWLD-ND
Manufacturer
Manufacturer Product Number
DVC5416PGE160IDWLD
Description
IC DSP 16BIT 160MHZ 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 160MHz
Datasheet
 Datasheet
EDA/CAD Models
DVC5416PGE160IDWLD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
160MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6039,10833 €2.346,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,10833 €
Unit Price with VAT:46,53891 €