
DSLVDS1001-1002EVM | |
|---|---|
DigiKey Part Number | 296-50776-ND |
Manufacturer | |
Manufacturer Product Number | DSLVDS1001-1002EVM |
Description | EVAL BOARD DSLVDS1001 DSLVDS1002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DSLVDS1001, DSLVDS1002 - LVDS Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LVDS | |
Embedded | - | |
Utilized IC / Part | DSLVDS1001, DSLVDS1002 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |

