
DSD1792DBR | |
|---|---|
DigiKey Part Number | DSD1792DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSD1792DBR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSD1792DBR Models |
Category | Data Interface DSD, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Not For New Designs | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 26,72140 € | 53.442,80 € |
| Unit Price without VAT: | 26,72140 € |
|---|---|
| Unit Price with VAT: | 31,79847 € |

